
AM26LS31CDR | |
|---|---|
DigiKey Part Number | 296-1010-2-ND - Tape & Reel (TR) 296-1010-1-ND - Cut Tape (CT) 296-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LS31CDR |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS31CDR Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS26C31TM/NOPB | Texas Instruments | 2,653 | DS26C31TM/NOPB-ND | ¥374.00000 | Similar |
| DS26C31TMX/NOPB | Texas Instruments | 8,107 | DS26C31TMX/NOPBCT-ND | ¥268.00000 | Similar |
| MAX3041CSE+ | Analog Devices Inc./Maxim Integrated | 85 | MAX3041CSE+-ND | ¥1,620.00000 | Similar |
| MAX3041ESE+ | Analog Devices Inc./Maxim Integrated | 3,662 | MAX3041ESE+-ND | ¥1,620.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥6.36800 | ¥63.68 |
| 25 | ¥5.74600 | ¥143.65 |
| 100 | ¥5.06620 | ¥506.62 |
| 250 | ¥4.74168 | ¥1,185.42 |
| 500 | ¥4.54634 | ¥2,273.17 |
| 1,000 | ¥4.42858 | ¥4,428.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.56352 | ¥11,408.80 |
| 5,000 | ¥4.45264 | ¥22,263.20 |
| 7,500 | ¥4.39714 | ¥32,978.55 |
| 12,500 | ¥4.33563 | ¥54,195.38 |
| 17,500 | ¥4.29969 | ¥75,244.57 |








