
AM26LV32EIDR | |
|---|---|
DigiKey Part Number | 296-24694-2-ND - Tape & Reel (TR) 296-24694-1-ND - Cut Tape (CT) 296-24694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV32EIDR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV32EIDR Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.30065 | ¥23,251.62 |
| 5,000 | ¥9.10193 | ¥45,509.65 |
| 7,500 | ¥9.00247 | ¥67,518.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥12.44600 | ¥124.46 |
| 25 | ¥11.33640 | ¥283.41 |
| 100 | ¥10.11590 | ¥1,011.59 |
| 250 | ¥9.53464 | ¥2,383.66 |
| 500 | ¥9.19888 | ¥4,599.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.26000 | ¥18.26 |
| 10 | ¥13.47400 | ¥134.74 |
| 25 | ¥12.27240 | ¥306.81 |
| 100 | ¥10.95110 | ¥1,095.11 |
| 250 | ¥10.32192 | ¥2,580.48 |
| 500 | ¥9.95844 | ¥4,979.22 |









