
DS26C31TMX/NOPB | |
|---|---|
DigiKey Part Number | DS26C31TMX/NOPBTR-ND - Tape & Reel (TR) DS26C31TMX/NOPBCT-ND - Cut Tape (CT) DS26C31TMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS26C31TMX/NOPB |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS26C31TMX/NOPB Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26C31QDR | Texas Instruments | 1,333 | 296-41199-1-ND | ¥15.58000 | Upgrade |
| AM26C31INSR | Texas Instruments | 2,986 | 296-25907-1-ND | ¥14.31000 | Similar |
| AM26LS31CDR | Texas Instruments | 881 | 296-1010-1-ND | ¥8.85000 | Similar |
| ST26C31BDR | STMicroelectronics | 40,090 | 497-2063-1-ND | ¥12.24000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.31000 | ¥13.31 |
| 10 | ¥9.72600 | ¥97.26 |
| 25 | ¥8.82920 | ¥220.73 |
| 100 | ¥7.84570 | ¥784.57 |
| 250 | ¥7.37616 | ¥1,844.04 |
| 500 | ¥7.09334 | ¥3,546.67 |
| 1,000 | ¥7.03512 | ¥7,035.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.16074 | ¥17,901.85 |
| 5,000 | ¥7.00036 | ¥35,001.80 |
| 7,500 | ¥6.92001 | ¥51,900.08 |
| 12,500 | ¥6.83101 | ¥85,387.62 |



