745C101103JP | ||
---|---|---|
DigiKey Part Number | 745C101103JPTR-ND - Tape & Reel (TR) 745C101103JPCT-ND - Cut Tape (CT) 745C101103JPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 745C101103JP | |
Description | RES ARRAY 8 RES 10K OHM 2512 | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | 745C101103JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.10300 | ¥31.03 |
25 | ¥2.57120 | ¥64.28 |
50 | ¥2.17720 | ¥108.86 |
100 | ¥1.62960 | ¥162.96 |
250 | ¥1.45140 | ¥362.85 |
500 | ¥1.18740 | ¥593.70 |
1,000 | ¥0.92355 | ¥923.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.89055 | ¥3,562.20 |
8,000 | ¥0.87735 | ¥7,018.80 |
12,000 | ¥0.84108 | ¥10,092.96 |
28,000 | ¥0.82459 | ¥23,088.52 |
100,000 | ¥0.81642 | ¥81,642.00 |