Direct
Similar
Similar

BAT54SWQ-7-F | |
|---|---|
DigiKey Part Number | BAT54SWQ-7-FDITR-ND - Tape & Reel (TR) BAT54SWQ-7-FDICT-ND - Cut Tape (CT) BAT54SWQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SWQ-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVBAT54SWT1G | onsemi | 54,658 | NSVBAT54SWT1GOSCT-ND | ¥1.98000 | Direct |
| BAT54SW-AU_R1_000A1 | Panjit International Inc. | 498 | 3757-BAT54SW-AU_R1_000A1CT-ND | ¥1.16000 | Similar |
| CDBT-54S-G | Comchip Technology | 10,701 | 641-2021-1-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.56300 | ¥15.63 |
| 100 | ¥0.97420 | ¥97.42 |
| 500 | ¥0.71768 | ¥358.84 |
| 1,000 | ¥0.63456 | ¥634.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.52867 | ¥1,586.01 |
| 6,000 | ¥0.47521 | ¥2,851.26 |
| 9,000 | ¥0.44793 | ¥4,031.37 |
| 15,000 | ¥0.41726 | ¥6,258.90 |
| 21,000 | ¥0.39909 | ¥8,380.89 |
| 30,000 | ¥0.38142 | ¥11,442.60 |











