
ADS7038QRTERQ1 | |
|---|---|
DigiKey Part Number | 296-ADS7038QRTERQ1TR-ND - Tape & Reel (TR) 296-ADS7038QRTERQ1CT-ND - Cut Tape (CT) 296-ADS7038QRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7038QRTERQ1 |
Description | IC ADC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7038QRTERQ1 Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.35V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 5.5V |
Number of Bits 12 | Features Digital Window Comparator, GPIO, Oscillator |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C (TA) |
Number of Inputs 8 | Package / Case 16-WFQFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 16-WQFN (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Grade Automotive |
Ratio - S/H:ADC 0:1 | Qualification AEC-Q100 |
Number of A/D Converters 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.16000 | ¥66.16 |
| 10 | ¥51.03100 | ¥510.31 |
| 25 | ¥47.25320 | ¥1,181.33 |
| 100 | ¥43.09900 | ¥4,309.90 |
| 250 | ¥41.85636 | ¥10,464.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥37.72864 | ¥113,185.92 |











