Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54SW-AU_R1_000A1

DigiKey Part Number
3757-BAT54SW-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAT54SW-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAT54SW-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SW-AU_R1_000A1
Description
DIODE ARR SCHOT 30V 200MA SOT323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.71900¥7.19
100¥0.44080¥44.08
500¥0.31806¥159.03
1,000¥0.27828¥278.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.22734¥682.02
6,000¥0.20158¥1,209.48
9,000¥0.18840¥1,695.60
15,000¥0.17359¥2,603.85
21,000¥0.16480¥3,460.80
30,000¥0.15626¥4,687.80
Manufacturers Standard Package