


SN74LVTH245ADWR | |
|---|---|
DigiKey Part Number | 296-SN74LVTH245ADWRTR-ND - Tape & Reel (TR) 296-SN74LVTH245ADWRCT-ND - Cut Tape (CT) 296-SN74LVTH245ADWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH245ADWR |
Description | IC TXRX 2.7V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH245ADWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT245BDW | Texas Instruments | 242 | 296-8651-5-ND | ¥10.92000 | Parametric Equivalent |
| SN74LVTH245ADW | Texas Instruments | 22 | 296-8711-5-ND | ¥5.65320 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.30100 | ¥53.01 |
| 25 | ¥4.77680 | ¥119.42 |
| 100 | ¥4.20030 | ¥420.03 |
| 250 | ¥3.92460 | ¥981.15 |
| 500 | ¥3.75854 | ¥1,879.27 |
| 1,000 | ¥3.74532 | ¥3,745.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.50938 | ¥7,018.76 |
| 4,000 | ¥3.41675 | ¥13,667.00 |
| 6,000 | ¥3.37040 | ¥20,222.40 |
| 10,000 | ¥3.31901 | ¥33,190.10 |
| 14,000 | ¥3.28898 | ¥46,045.72 |
| 20,000 | ¥3.26012 | ¥65,202.40 |

