Direct
Direct
Similar
Similar
Similar

SN74LVC540APWR | |
|---|---|
DigiKey Part Number | 296-12909-2-ND - Tape & Reel (TR) 296-12909-1-ND - Cut Tape (CT) 296-12909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC540APWR |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC540APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX540MTCX | onsemi | 493 | 74LCX540MTCXCT-ND | ¥7.19000 | Direct |
| 74LVC540AT20-13 | Diodes Incorporated | 3,501 | 31-74LVC540AT20-13CT-ND | ¥3.47000 | Direct |
| 74LCX540MTC | onsemi | 0 | 74LCX540MTC-ND | ¥7.19000 | Similar |
| MC74LCX540DTG | onsemi | 80 | MC74LCX540DTG-ND | ¥6.95000 | Similar |
| MC74LCX540DTR2G | onsemi | 615 | MC74LCX540DTR2GOSCT-ND | ¥6.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥6.70700 | ¥67.07 |
| 25 | ¥6.06360 | ¥151.59 |
| 100 | ¥5.35480 | ¥535.48 |
| 250 | ¥5.01656 | ¥1,254.14 |
| 500 | ¥4.84622 | ¥2,423.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.50653 | ¥9,013.06 |
| 4,000 | ¥4.39278 | ¥17,571.12 |
| 6,000 | ¥4.33581 | ¥26,014.86 |
| 10,000 | ¥4.27271 | ¥42,727.10 |
| 14,000 | ¥4.23584 | ¥59,301.76 |













