Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC540AT20-13

DigiKey Part Number
31-74LVC540AT20-13TR-ND - Tape & Reel (TR)
31-74LVC540AT20-13CT-ND - Cut Tape (CT)
31-74LVC540AT20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC540AT20-13
Description
IC BUFF 1.65V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,501
Stock Options
Factory Stock: 72,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.53100¥25.31
25¥2.25600¥56.40
100¥1.95590¥195.59
250¥1.81244¥453.11
500¥1.72578¥862.89
1,000¥1.65880¥1,658.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.57911¥3,947.78
5,000¥1.53369¥7,668.45
7,500¥1.51097¥11,332.27
12,500¥1.48577¥18,572.12
17,500¥1.47105¥25,743.38
25,000¥1.45689¥36,422.25
Manufacturers Standard Package