Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX540MTCX

DigiKey Part Number
74LCX540MTCXTR-ND - Tape & Reel (TR)
74LCX540MTCXCT-ND - Cut Tape (CT)
74LCX540MTCXDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
74LCX540MTCX
Description
IC BUFF 2V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX540MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX540DTGonsemi80MC74LCX540DTG-ND¥6.95000Direct
MC74LCX540DTR2Gonsemi925MC74LCX540DTR2GOSCT-ND¥6.95000Direct
SN74LVC540APWRTexas Instruments1,020296-12909-1-ND¥8.19000Direct
CLVC540AQPWRG4Q1Texas Instruments1,925296-CLVC540AQPWRG4Q1CT-ND¥10.83000Similar
SN74LVC540ADBRTexas Instruments5,522296-8516-1-ND¥7.86000Similar
In-Stock: 493
Factory Stock: 57,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥5.12700¥51.27
25¥4.62120¥115.53
100¥4.05970¥405.97
250¥3.79196¥947.99
500¥3.63070¥1,815.35
1,000¥3.61250¥3,612.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.35765¥8,394.12
5,000¥3.27317¥16,365.85
Manufacturers Standard Package