
AD790JRZ | |
|---|---|
DigiKey Part Number | AD790JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD790JRZ |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD790JRZ Models |
Category | Current - Quiescent (Max) 10mA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 95dB CMRR, 90dB PSRR |
Packaging Tube | Propagation Delay (Max) 50ns |
Part Status Active | Hysteresis 500µV |
Type with Latch | Operating Temperature 0°C ~ 70°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 4.5V ~ 7V, ±2.25V ~ 16.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 1.5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 5µA @ 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.56000 | ¥122.56 |
| 10 | ¥96.75900 | ¥967.59 |
| 98 | ¥83.32531 | ¥8,165.88 |
| 196 | ¥80.67929 | ¥15,813.14 |
| 294 | ¥79.35398 | ¥23,330.07 |
| 588 | ¥77.41026 | ¥45,517.23 |
| 1,078 | ¥75.99490 | ¥81,922.50 |








