AM26C31CD | |
---|---|
DigiKey Part Number | 296-6781-5-ND |
Manufacturer | |
Manufacturer Product Number | AM26C31CD |
Description | IC DRIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.88700 | ¥118.87 |
40 | ¥11.28375 | ¥451.35 |
120 | ¥9.26833 | ¥1,112.20 |
280 | ¥8.66379 | ¥2,425.86 |
520 | ¥7.65633 | ¥3,981.29 |