AM26LV31CDR | ||
---|---|---|
DigiKey Part Number | 296-25912-2-ND - Tape & Reel (TR) 296-25912-1-ND - Cut Tape (CT) 296-25912-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AM26LV31CDR | |
Description | IC DRIVER 4/0 16SOIC | |
Customer Reference | ||
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AM26LV31CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.24682 | ¥13,117.05 |
5,000 | ¥4.98449 | ¥24,922.45 |
12,500 | ¥4.79710 | ¥59,963.75 |