MFR Recommended
Similar
Similar

AM26LV32CDR | |
|---|---|
DigiKey Part Number | 296-6794-2-ND - Tape & Reel (TR) 296-6794-1-ND - Cut Tape (CT) 296-6794-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | AM26LV32CDR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV32CDR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26LV32IDR | Texas Instruments | 339 | 296-18090-1-ND | ¥16.47000 | MFR Recommended |
| DS26C32ATM/NOPB | Texas Instruments | 4,115 | DS26C32ATM/NOPB-ND | ¥22.56000 | Similar |
| DS26C32ATMX/NOPB | Texas Instruments | 7,640 | DS26C32ATMX/NOPBCT-ND | ¥14.31000 | Similar |









