
AD817ARZ | |
|---|---|
DigiKey Part Number | 505-AD817ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD817ARZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD817ARZ Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7mA |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -45°C ~ 85°C |
Slew Rate 350V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 50 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 50 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3.3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1220CS8#PBF | Analog Devices Inc. | 1,288 | LT1220CS8#PBF-ND | ¥87.99000 | Similar |
| LT1224CS8#PBF | Analog Devices Inc. | 461 | LT1224CS8#PBF-ND | ¥78.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.41000 | ¥55.41 |
| 10 | ¥42.57400 | ¥425.74 |
| 98 | ¥35.90194 | ¥3,518.39 |
| 196 | ¥34.58673 | ¥6,779.00 |
| 294 | ¥33.92837 | ¥9,974.94 |
| 588 | ¥32.96255 | ¥19,381.98 |
| 1,078 | ¥32.25912 | ¥34,775.33 |
| 2,548 | ¥31.44588 | ¥80,124.10 |









