
ADG333ABRSZ | |
|---|---|
DigiKey Part Number | 505-ADG333ABRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG333ABRSZ |
Description | IC SWITCH SPDT X 4 45OHM 20SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 45Ohm 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG333ABRSZ Models |
Category | Switch Time (Ton, Toff) (Max) 90ns, 80ns (Typ) |
Manufacturer Analog Devices Inc. | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPDT | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 45Ohm | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 20-SSOP |
Voltage - Supply, Single (V+) 3V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±3V ~ 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.44000 | ¥83.44 |
| 10 | ¥65.03500 | ¥650.35 |
| 66 | ¥56.70455 | ¥3,742.50 |
| 132 | ¥54.59576 | ¥7,206.64 |
| 264 | ¥52.85970 | ¥13,954.96 |
| 528 | ¥51.43061 | ¥27,155.36 |
| 1,056 | ¥50.25440 | ¥53,068.65 |



