
AD797ARZ | |
|---|---|
DigiKey Part Number | 505-AD797ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD797ARZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD797ARZ Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 8.2mA |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 20V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 110 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 250 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.67000 | ¥184.67 |
| 10 | ¥147.76000 | ¥1,477.60 |
| 98 | ¥128.53092 | ¥12,596.03 |
| 196 | ¥124.74321 | ¥24,449.67 |
| 294 | ¥122.84714 | ¥36,117.06 |
| 588 | ¥120.06571 | ¥70,598.64 |




