Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 5kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0630-000E

DigiKey Part Number
516-1735-5-ND
Manufacturer
Manufacturer Product Number
HCPL-0630-000E
Description
OPTOISO 3.75KV 2CH OPEN COLL 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 5kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
EDA/CAD Models
HCPL-0630-000E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tube
Rise / Fall Time (Typ)
24ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
2
Current - DC Forward (If) (Max)
15mA
Inputs - Side 1/Side 2
2/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
5kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open Collector, Schottky Clamped
Supplier Device Package
8-SO Tall
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,992
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.67000¥42.67
10¥31.77300¥317.73
100¥25.31860¥2,531.86
500¥22.49620¥11,248.10
1,000¥21.57857¥21,578.57
2,000¥20.80256¥41,605.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.