


LT1019CS8-5#PBF | |
|---|---|
DigiKey Part Number | LT1019CS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1019CS8-5#PBF |
Description | IC VREF PRECISION 5V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Fixed 5V V ±0.2% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1019CS8-5#PBF Models |
Category | Noise - 0.1Hz to 10Hz 2.5ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2.5ppmrms |
Packaging Tube | Voltage - Input 6.5V ~ 40V |
Part Status Active | Current - Supply 1.5mA |
Reference Type Series, Shunt | Current - Cathode 800 µA |
Output Type Fixed | Operating Temperature 0°C ~ 70°C (TA) |
Voltage - Output (Min/Fixed) 5V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.2% | Supplier Device Package 8-SO |
Temperature Coefficient 20ppm/°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.89000 | ¥133.89 |
| 10 | ¥106.01300 | ¥1,060.13 |
| 25 | ¥99.04800 | ¥2,476.20 |
| 100 | ¥91.39920 | ¥9,139.92 |
| 300 | ¥87.13267 | ¥26,139.80 |
| 500 | ¥85.55510 | ¥42,777.55 |


