Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV157ADR

DigiKey Part Number
296-9832-2-ND - Tape & Reel (TR)
296-9832-1-ND - Cut Tape (CT)
296-9832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV157ADR
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV157ADR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,022
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥5.41700¥54.17
25¥4.88280¥122.07
100¥4.29380¥429.38
250¥4.01292¥1,003.23
500¥3.84372¥1,921.86
1,000¥3.83389¥3,833.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.55742¥8,893.55
5,000¥3.46882¥17,344.10
7,500¥3.42444¥25,683.30
12,500¥3.37528¥42,191.00
17,500¥3.34656¥58,564.80
Manufacturers Standard Package

Other Suppliers on DigiKey

92,500In Stock
Ships from Rochester Electronics, LLC