TL16C550CIPTR | ||
---|---|---|
DigiKey Part Number | 296-39230-2-ND - Tape & Reel (TR) 296-39230-1-ND - Cut Tape (CT) 296-39230-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL16C550CIPTR | |
Description | IC ASYNC COMM ELEMENT 48-LQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | UART IC 1, UART Channel 16 Byte 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | TL16C550CIPTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.47900 | ¥394.79 |
25 | ¥37.31960 | ¥932.99 |
100 | ¥32.34240 | ¥3,234.24 |
250 | ¥30.68424 | ¥7,671.06 |
500 | ¥27.53284 | ¥13,766.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.22047 | ¥23,220.47 |
2,000 | ¥22.05942 | ¥44,118.84 |