Series Voltage Reference IC Fixed 1.25V V ±0.2% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.2% 10 mA SOT-23-3
SOT-23-3

REF3112AIDBZR

DigiKey Part Number
296-39158-2-ND - Tape & Reel (TR)
296-39158-1-ND - Cut Tape (CT)
296-39158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3112AIDBZR
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.2% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3112AIDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
17µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
24µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
1.8V ~ 5.5V
Part Status
Active
Current - Supply
135µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
10 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL60002DIH312Z-T7ARenesas Electronics Corporation5ISL60002DIH312Z-T7ACT-ND¥35.06000Similar
In-Stock: 4,574
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.23000¥24.23
10¥18.09500¥180.95
25¥16.56640¥414.16
100¥14.87860¥1,487.86
250¥14.07488¥3,518.72
500¥13.80460¥6,902.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.69880¥38,096.40
6,000¥12.45773¥74,746.38
Manufacturers Standard Package