
ES3D | |
|---|---|
DigiKey Part Number | ES3DFSTR-ND - Tape & Reel (TR) ES3DFSCT-ND - Cut Tape (CT) ES3DFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3D |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8MC-13 | Diodes Incorporated | 73,650 | S8MCDICT-ND | ¥104.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥4.49900 | ¥44.99 |
| 100 | ¥2.90860 | ¥290.86 |
| 500 | ¥2.22298 | ¥1,111.49 |
| 1,000 | ¥2.00175 | ¥2,001.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.59308 | ¥4,779.24 |
| 6,000 | ¥1.46192 | ¥8,771.52 |











