
SN74LVC2G14DBVR | |
|---|---|
DigiKey Part Number | 296-13010-2-ND - Tape & Reel (TR) 296-13010-1-ND - Cut Tape (CT) 296-13010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G14DBVR |
Description | IC INVERTER 2CH 2-INP SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G14DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.3V ~ 1.4V | |
Input Logic Level - High | 1.4V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.14000 | ¥2.14 |
| 10 | ¥1.44600 | ¥14.46 |
| 25 | ¥1.28320 | ¥32.08 |
| 100 | ¥1.09760 | ¥109.76 |
| 250 | ¥1.00980 | ¥252.45 |
| 500 | ¥0.95658 | ¥478.29 |
| 1,000 | ¥0.91287 | ¥912.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.85889 | ¥2,576.67 |
| 6,000 | ¥0.83249 | ¥4,994.94 |
| 9,000 | ¥0.81926 | ¥7,373.34 |
| 15,000 | ¥0.80459 | ¥12,068.85 |
| 21,000 | ¥0.79603 | ¥16,716.63 |
| 30,000 | ¥0.78779 | ¥23,633.70 |
| 75,000 | ¥0.77005 | ¥57,753.75 |





