
SN74LV541AQWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV541AQWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74LV541AQWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74LV541AQWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541AQWRKSRQ1 |
Description | IC BUFF NON-INVERT 5.5V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541AQWRKSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥6.14400 | ¥61.44 |
| 25 | ¥5.54720 | ¥138.68 |
| 100 | ¥4.89140 | ¥489.14 |
| 250 | ¥4.57832 | ¥1,144.58 |
| 500 | ¥4.40298 | ¥2,201.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.04172 | ¥12,125.16 |
| 6,000 | ¥3.94770 | ¥23,686.20 |
| 9,000 | ¥3.90062 | ¥35,105.58 |
| 15,000 | ¥3.84847 | ¥57,727.05 |
| 21,000 | ¥3.81800 | ¥80,178.00 |











