N-Channel 40 V 175A (Tj) 179W (Tc) Surface Mount PG-TDSON-8-43
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 175A (Tj) 179W (Tc) Surface Mount PG-TDSON-8-43
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUCN04S7N005ATMA1

DigiKey Part Number
448-IAUCN04S7N005ATMA1TR-ND - Tape & Reel (TR)
448-IAUCN04S7N005ATMA1CT-ND - Cut Tape (CT)
448-IAUCN04S7N005ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN04S7N005ATMA1
Description
MOSFET_(20V 40V)
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 175A (Tj) 179W (Tc) Surface Mount PG-TDSON-8-43
Datasheet
 Datasheet
EDA/CAD Models
IAUCN04S7N005ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 95µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
127 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
8320 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
179W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
PG-TDSON-8-43
Rds On (Max) @ Id, Vgs
0.55mOhm @ 88A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,103
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.46000¥27.46
10¥17.84700¥178.47
100¥12.35790¥1,235.79
500¥10.01182¥5,005.91
1,000¥9.72014¥9,720.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥7.94126¥39,706.30
Manufacturers Standard Package