2 (1 x 2) Position Shunt Connector Non-Insulated 0.114" (2.90mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5102

DigiKey Part Number
36-5102-ND
Manufacturer
Manufacturer Product Number
5102
Description
MICRO-MINI 6.9MM SMT JMPR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.114" (2.90mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
5102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions or Pins (Grid)
2 (1 x 2)
Manufacturer
Keystone Electronics
Pitch
0.114" (2.90mm)
Packaging
Bulk
Height
0.039" (1.00mm)
Part Status
Active
Contact Finish
Silver
Type
Non-Insulated
Current Rating (Amps)
20A
Gender
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133,443
Factory Stock: 23,600
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.55500¥15.55
25¥1.39280¥34.82
100¥1.17760¥117.76
500¥0.97504¥487.52
1,000¥0.90085¥900.85
2,500¥0.82700¥2,067.50
5,000¥0.75393¥3,769.65
Manufacturers Standard Package