2 (1 x 2) Position Shunt Connector Non-Insulated 0.300" (7.62mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5100

DigiKey Part Number
36-5100-ND
Manufacturer
Manufacturer Product Number
5100
Description
COMPACT SMT JMPR 6.9MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.300" (7.62mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
5100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions or Pins (Grid)
2 (1 x 2)
Manufacturer
Keystone Electronics
Pitch
0.300" (7.62mm)
Packaging
Bulk
Height
0.100" (2.54mm)
Part Status
Active
Contact Finish
Silver
Type
Non-Insulated
Current Rating (Amps)
20A
Gender
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,560
Factory Stock: 32,500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.76100¥17.61
25¥1.57800¥39.45
100¥1.33470¥133.47
500¥1.10566¥552.83
1,000¥1.02181¥1,021.81
2,500¥0.92264¥2,306.60
5,000¥0.85564¥4,278.20
Manufacturers Standard Package