
5055780261 | |
|---|---|
DigiKey Part Number | 23-5055780261TR-ND - Tape & Reel (TR) 23-5055780261CT-ND - Cut Tape (CT) 23-5055780261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055780261 |
Description | 2.0W/B SMT RA PLUG 2CKT BLK G010 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055780261 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.232" (5.90mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post 3.94µin (0.100µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥5.99354 | ¥5,394.19 |
| 1,800 | ¥5.70749 | ¥10,273.48 |
| 2,700 | ¥5.54660 | ¥14,975.82 |
| 4,500 | ¥5.35034 | ¥24,076.53 |
| 6,300 | ¥5.22492 | ¥32,917.00 |
| 9,000 | ¥5.09515 | ¥45,856.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥8.23700 | ¥82.37 |
| 100 | ¥6.99970 | ¥699.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥7.31900 | ¥73.19 |
| 100 | ¥6.22230 | ¥622.23 |






