




5055780671 | |
|---|---|
DigiKey Part Number | WM17945TR-ND - Tape & Reel (TR) WM17945CT-ND - Cut Tape (CT) WM17945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055780671 |
Description | CONN HEADER SMD R/A 6POS 2MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055780671 Models |
Category | Insulation Height 0.232" (5.90mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥7.02100 | ¥70.21 |
| 100 | ¥5.96850 | ¥596.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥5.21258 | ¥4,691.32 |
| 1,800 | ¥4.96374 | ¥8,934.73 |
| 2,700 | ¥4.82377 | ¥13,024.18 |
| 4,500 | ¥4.65310 | ¥20,938.95 |
| 6,300 | ¥4.54400 | ¥28,627.20 |
| 9,000 | ¥4.43117 | ¥39,880.53 |











