6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
5055700601
5055700601
Molex - Product Spotlight - Micro-Lock Plus Wire-to-Board Connector System

5055700601

DigiKey Part Number
WM17941-ND
Manufacturer
Manufacturer Product Number
5055700601
Description
CONN RCPT HSG 6POS 2.00MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,516
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.80400¥28.04
25¥2.62640¥65.66
50¥2.50080¥125.04
100¥2.38010¥238.01
250¥2.23092¥557.73
500¥2.12440¥1,062.20
1,000¥2.02292¥2,022.92
2,500¥1.89614¥4,740.35
Manufacturers Standard Package