Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)
5055780571
5055780571
Molex - Product Spotlight - Micro-Lock Plus Wire-to-Board Connector System

5055780571

DigiKey Part Number
WM17950TR-ND - Tape & Reel (TR)
WM17950CT-ND - Cut Tape (CT)
WM17950DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5055780571
Description
CONN HEADER SMD R/A 5POS 2MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5055780571 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.232" (5.90mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC/DC
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 886
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥4.53508¥4,081.57
1,800¥4.31854¥7,773.37
2,700¥4.19678¥11,331.31
4,500¥4.04827¥18,217.21
6,300¥3.95335¥24,906.10
9,000¥3.85518¥34,696.62
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥6.45100¥64.51
100¥5.48380¥548.38
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
10¥6.32700¥63.27
100¥5.37630¥537.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.