5055670371
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5055670371
Molex - Product Spotlight - Micro-Lock Plus Wire-to-Board Connector System
Molex Micro-Lock Plus | Digi-Key Daily

5055670371

DigiKey Part Number
WM17039TR-ND - Tape & Reel (TR)
WM17039CT-ND - Cut Tape (CT)
WM17039DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5055670371
Description
CONN HEADER SMD R/A 3POS 1.25MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055670371 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.154" (3.90mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,554
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥6.54100¥65.41
100¥5.55460¥555.46
500¥4.95770¥2,478.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥3.61162¥4,333.94
2,400¥3.43923¥8,254.15
3,600¥3.34222¥12,031.99
6,000¥3.22396¥19,343.76
8,400¥3.14837¥26,446.31
12,000¥3.07017¥36,842.04
Manufacturers Standard Package