STPS3045DJFY-TR | |
---|---|
DigiKey Part Number | 497-18871-2-ND - Tape & Reel (TR) 497-18871-1-ND - Cut Tape (CT) 497-18871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3045DJFY-TR |
Description | DIODE SCHOTTKY 45V 30A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Surface Mount, Wettable Flank PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STPS3045DJFY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (5x6) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.73500 | ¥87.35 |
100 | ¥6.79080 | ¥679.08 |
500 | ¥5.75590 | ¥2,877.95 |
1,000 | ¥4.68885 | ¥4,688.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.41395 | ¥13,241.85 |
6,000 | ¥4.20376 | ¥25,222.56 |
9,000 | ¥4.00974 | ¥36,087.66 |