
LM74502QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-LM74502QDDFRQ1TR-ND - Tape & Reel (TR) 296-LM74502QDDFRQ1CT-ND - Cut Tape (CT) 296-LM74502QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74502QDDFRQ1 |
Description | AUTOMOTIVE REVERSE POLARITY PROT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 1:1 TSOT-23-8 |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Manufacturer Texas Instruments | Current - Supply 45 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 60V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Source Selector Switch | Grade Automotive |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Internal Switch(s) No | Supplier Device Package TSOT-23-8 |
Delay Time - ON 75 µs | Base Product Number |
Delay Time - OFF 2 µs |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥12.80200 | ¥128.02 |
| 25 | ¥11.67080 | ¥291.77 |
| 100 | ¥10.41940 | ¥1,041.94 |
| 250 | ¥9.82344 | ¥2,455.86 |
| 500 | ¥9.48982 | ¥4,744.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.53016 | ¥28,590.48 |
| 6,000 | ¥9.33663 | ¥56,019.78 |
| 9,000 | ¥9.23974 | ¥83,157.66 |










