
LMR51610XDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51610XDBVRTR-ND - Tape & Reel (TR) 296-LMR51610XDBVRCT-ND - Cut Tape (CT) 296-LMR51610XDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51610XDBVR |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51610XDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.62000 | ¥13.62 |
| 10 | ¥9.91700 | ¥99.17 |
| 25 | ¥8.99360 | ¥224.84 |
| 100 | ¥7.98240 | ¥798.24 |
| 250 | ¥7.50028 | ¥1,875.07 |
| 500 | ¥7.20946 | ¥3,604.73 |
| 1,000 | ¥6.96988 | ¥6,969.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.67414 | ¥20,022.42 |
| 6,000 | ¥6.52939 | ¥39,176.34 |
| 9,000 | ¥6.45690 | ¥58,112.10 |









