Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBR1H100SFT3G | |
|---|---|
DigiKey Part Number | MBR1H100SFT3GOSTR-ND - Tape & Reel (TR) MBR1H100SFT3GOSCT-ND - Cut Tape (CT) MBR1H100SFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1H100SFT3G |
Description | DIODE SCHOTTKY 100V 1A SOD123FL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | MBR1H100SFT3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 760 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT46WH,115 | Nexperia USA Inc. | 0 | 1727-4816-1-ND | ¥0.00000 | Similar |
| CDBMT1100-HF | Comchip Technology | 2,293 | 641-1441-1-ND | ¥108.00000 | Similar |
| CDBMTS1100-HF | Comchip Technology | 0 | CDBMTS1100-HF-ND | ¥16.71880 | Similar |
| DFLS1100-7 | Diodes Incorporated | 2,487 | DFLS1100DICT-ND | ¥118.00000 | Similar |
| DSS110U | SMC Diode Solutions | 118,948 | 1655-DSS110UCT-ND | ¥38.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.37400 | ¥33.74 |
| 100 | ¥2.15680 | ¥215.68 |
| 500 | ¥1.63034 | ¥815.17 |
| 1,000 | ¥1.46040 | ¥1,460.40 |
| 2,000 | ¥1.31721 | ¥2,634.42 |
| 5,000 | ¥1.16212 | ¥5,810.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.98721 | ¥9,872.10 |
| 20,000 | ¥0.91253 | ¥18,250.60 |



















