Diode 100 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SMD110PL-TP

DigiKey Part Number
SMD110PL-TPMSTR-ND - Tape & Reel (TR)
SMD110PL-TPMSCT-ND - Cut Tape (CT)
SMD110PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD110PL-TP
Description
DIODE SCHOTTKY 100V 1A SOD123FL
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SMD110PL-TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBMT1100-HFComchip Technology2,293641-1441-1-ND¥5.38000Similar
CMMSH1-100G TR PBFREECentral Semiconductor Corp14,5541514-CMMSH1-100GTRPBFREECT-ND¥6.04000Similar
NRVB1H100SFT3Gonsemi21,569NRVB1H100SFT3GOSCT-ND¥6.12000Similar
SS10100FL_R1_00001Panjit International Inc.11,8733757-SS10100FL_R1_00001CT-ND¥1.82000Similar
In-Stock: 3,001,018
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:1571700
Tape & Reel (TR):1571700
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.22400¥12.24
100¥0.75670¥75.67
500¥0.55276¥276.38
1,000¥0.48652¥486.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.56808¥1,420.20
5,000¥0.50955¥2,547.75
7,500¥0.47968¥3,597.60
12,500¥0.44609¥5,576.12
17,500¥0.42619¥7,458.32
25,000¥0.40683¥10,170.75
Manufacturers Standard Package