Similar

CDBMTS1100-HF | |
|---|---|
DigiKey Part Number | CDBMTS1100-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBMTS1100-HF |
Description | DIODE SCHOTTKY 100V 1A SOD123S |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123S |
Datasheet | Datasheet |
EDA/CAD Models | CDBMTS1100-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123S |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG10010ELRX | Nexperia USA Inc. | 0 | 1727-2394-1-ND | ¥3.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.83200 | ¥2,080.00 |
| 5,000 | ¥0.75298 | ¥3,764.90 |
| 7,500 | ¥0.71271 | ¥5,345.32 |
| 12,500 | ¥0.66742 | ¥8,342.75 |
| 17,500 | ¥0.64060 | ¥11,210.50 |
| 25,000 | ¥0.61452 | ¥15,363.00 |
| 62,500 | ¥0.55729 | ¥34,830.62 |
| 125,000 | ¥0.53962 | ¥67,452.50 |


