Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76350DBVT

DigiKey Part Number
296-2707-2-ND - Tape & Reel (TR)
296-2707-1-ND - Cut Tape (CT)
296-2707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76350DBVT
Description
IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76350DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
100 µA
Mfr
Current - Supply (Max)
140 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.3V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2205-50W5-7Diodes Incorporated131-AP2205-50W5-7CT-ND¥2.65000Similar
S-1200B50-M5T1UABLIC Inc.1,0761662-2510-1-ND¥7.77000Similar
XC6209B502MR-GTorex Semiconductor Ltd30893-XC6209B502MR-GCT-ND¥5.46000Similar
In-Stock: 657
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.39000¥10.39
10¥7.50200¥75.02
25¥6.77920¥169.48
100¥5.98590¥598.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.60772¥1,401.93
500¥5.37976¥2,689.88
750¥5.26559¥3,949.19
1,250¥5.13908¥6,423.85
1,750¥5.06516¥8,864.03
2,500¥4.99408¥12,485.20
Manufacturers Standard Package