
DRV8245PQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8245PQPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV8245PQPWPRQ1CT-ND - Cut Tape (CT) 296-DRV8245PQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8245PQPWPRQ1 |
Description | AUTOMOTIVE 40-V, 32-A H-BRIDGE D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS SPI 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8245PQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 32A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.41000 | ¥67.41 |
| 10 | ¥52.14900 | ¥521.49 |
| 25 | ¥48.34440 | ¥1,208.61 |
| 100 | ¥44.15850 | ¥4,415.85 |
| 250 | ¥42.16308 | ¥10,540.77 |
| 500 | ¥40.96012 | ¥20,480.06 |
| 1,000 | ¥39.97025 | ¥39,970.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥35.66488 | ¥89,162.20 |









