SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128

PNE20040EP-QX

DigiKey Part Number
1727-PNE20040EP-QXTR-ND - Tape & Reel (TR)
1727-PNE20040EP-QXCT-ND - Cut Tape (CT)
1727-PNE20040EP-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNE20040EP-QX
Description
DIODE STD 200V 4A SOD128/CFP5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
780 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
55pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥3.55600¥35.56
100¥2.28400¥228.40
500¥1.73460¥867.30
1,000¥1.55739¥1,557.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.33213¥3,996.39
6,000¥1.21860¥7,311.60
9,000¥1.16076¥10,446.84
15,000¥1.09574¥16,436.10
21,000¥1.05725¥22,202.25
30,000¥1.01983¥30,594.90
75,000¥0.99647¥74,735.25
Manufacturers Standard Package