Similar



PNE20020EP-QX | |
|---|---|
DigiKey Part Number | 1727-PNE20020EP-QXTR-ND - Tape & Reel (TR) 1727-PNE20020EP-QXCT-ND - Cut Tape (CT) 1727-PNE20020EP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20020EP-QX |
Description | DIODE STD 200V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PNE20020EP-QX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.64600 | ¥26.46 |
| 100 | ¥1.67950 | ¥167.95 |
| 500 | ¥1.26208 | ¥631.04 |
| 1,000 | ¥1.12721 | ¥1,127.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.95556 | ¥2,866.68 |
| 6,000 | ¥0.86900 | ¥5,214.00 |
| 9,000 | ¥0.82488 | ¥7,423.92 |
| 15,000 | ¥0.77529 | ¥11,629.35 |
| 21,000 | ¥0.74592 | ¥15,664.32 |
| 30,000 | ¥0.71738 | ¥21,521.40 |
| 75,000 | ¥0.66259 | ¥49,694.25 |











