PMEG6020ELR-QX | ||
---|---|---|
DigiKey Part Number | 1727-PMEG6020ELR-QXTR-ND - Tape & Reel (TR) 1727-PMEG6020ELR-QXCT-ND - Cut Tape (CT) 1727-PMEG6020ELR-QXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG6020ELR-QX | |
Description | DIODE SCHOTTKY 60V 2A SOD123W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 2A Surface Mount SOD-123W |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.5 ns | |
Current - Reverse Leakage @ Vr | 300 nA @ 60 V | |
Capacitance @ Vr, F | 110pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.55300 | ¥25.53 |
100 | ¥1.28720 | ¥128.72 |
500 | ¥1.14060 | ¥570.30 |
1,000 | ¥0.88768 | ¥887.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79447 | ¥2,383.41 |
6,000 | ¥0.77673 | ¥4,660.38 |
9,000 | ¥0.68795 | ¥6,191.55 |
30,000 | ¥0.67908 | ¥20,372.40 |
75,000 | ¥0.57699 | ¥43,274.25 |