
TPS7B4256QDDARQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B4256QDDARQ1TR-ND - Tape & Reel (TR) 296-TPS7B4256QDDARQ1CT-ND - Cut Tape (CT) 296-TPS7B4256QDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B4256QDDARQ1 |
Description | IC REG LINEAR POS ADJ 70MA 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B4256QDDARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.225V @ 70mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 80dB (100Hz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.62000 | ¥13.62 |
| 10 | ¥9.91700 | ¥99.17 |
| 25 | ¥8.99360 | ¥224.84 |
| 100 | ¥7.98240 | ¥798.24 |
| 250 | ¥7.50028 | ¥1,875.07 |
| 500 | ¥7.20946 | ¥3,604.73 |
| 1,000 | ¥6.96988 | ¥6,969.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.71711 | ¥16,792.78 |
| 5,000 | ¥6.56478 | ¥32,823.90 |
| 7,500 | ¥6.48849 | ¥48,663.67 |
| 12,500 | ¥6.40395 | ¥80,049.38 |











