SN65HVD379D | ||
---|---|---|
DigiKey Part Number | 296-33582-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN65HVD379D | |
Description | IC TRANSCEIVER FULL 1/1 8SOIC | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65HVD379D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.49100 | ¥474.91 |
75 | ¥45.28160 | ¥3,396.12 |
150 | ¥39.31733 | ¥5,897.60 |
300 | ¥37.55037 | ¥11,265.11 |
525 | ¥34.23705 | ¥17,974.45 |
1,050 | ¥29.81932 | ¥31,310.29 |