PowerPAK MLP55-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC472ED-T1-GE3

DigiKey Part Number
SIC472ED-T1-GE3TR-ND - Tape & Reel (TR)
SIC472ED-T1-GE3CT-ND - Cut Tape (CT)
SIC472ED-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC472ED-T1-GE3
Description
IC REG BCK ADJ POWERPAK MLP55-27
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A PowerPAK® MLP55-27
Datasheet
 Datasheet
EDA/CAD Models
SIC472ED-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
55V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
50.6V
Current - Output
Frequency - Switching
20kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PowerPAK® MLP55-27
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,073
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.14000¥31.14
10¥23.46600¥234.66
25¥21.54400¥538.60
100¥19.43540¥1,943.54
250¥18.42888¥4,607.22
500¥17.82220¥8,911.10
1,000¥17.32285¥17,322.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.70626¥50,118.78
Manufacturers Standard Package