AD5245BRJZ100-RL7 | ||
---|---|---|
DigiKey Part Number | 505-AD5245BRJZ100-RL7TR-ND - Tape & Reel (TR) 505-AD5245BRJZ100-RL7CT-ND - Cut Tape (CT) 505-AD5245BRJZ100-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5245BRJZ100-RL7 | |
Description | IC DGTL POT 100KOHM 256TAP SOT23 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5245BRJZ100-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.79000 | ¥21.79 |
10 | ¥19.58500 | ¥195.85 |
25 | ¥18.47440 | ¥461.86 |
100 | ¥15.74100 | ¥1,574.10 |
250 | ¥14.78004 | ¥3,695.01 |
500 | ¥12.93262 | ¥6,466.31 |
1,000 | ¥10.71554 | ¥10,715.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.97653 | ¥29,929.59 |
6,000 | ¥9.60703 | ¥57,642.18 |