LT6654BHS6-1.25#TRMPBF | ||
---|---|---|
DigiKey Part Number | LT6654BHS6-1.25#TRMPBFTR-ND - Tape & Reel (TR) LT6654BHS6-1.25#TRMPBFCT-ND - Cut Tape (CT) LT6654BHS6-1.25#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT6654BHS6-1.25#TRMPBF | |
Description | IC VREF SERIES 0.1% TSOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.1% 10 mA TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT6654BHS6-1.25#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 0.8ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 2.4V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.29000 | ¥41.29 |
10 | ¥37.09800 | ¥370.98 |
25 | ¥35.07360 | ¥876.84 |
100 | ¥30.39680 | ¥3,039.68 |
250 | ¥28.83780 | ¥7,209.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.87586 | ¥12,937.93 |
1,000 | ¥21.82307 | ¥21,823.07 |
2,500 | ¥20.73192 | ¥51,829.80 |